Part Details for BK/GMC-600-R by Eaton Electronics
Overview of BK/GMC-600-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-600-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9598
|
Newark | Fuse, Cartridge, 600Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:600Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmc Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Electronics BK/GMC-600-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.6600 | Buy Now |
DISTI #
70150765
|
RS | Fuse Glass 600Ma 250Vac 5X20Mm | Eaton Electronics BK/GMC-600-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 459 |
|
$1.7800 | Buy Now |
DISTI #
1194958
|
Farnell | FUSE, CARTRIDGE, 600mA 5X20MM TIME DELAY RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$0.5651 / $0.7108 | Buy Now |