There are no models available for this part yet.
Overview of BK/GMC-V-10-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/GMC-V-10-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K9550
|
Newark | Fuse, Axial, 10A, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmc-V Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMC-V-10-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.1600 | Buy Now | |
DISTI #
283-3805-ND
|
DigiKey | FUSE GLASS 10A 125VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
288 In Stock |
|
$0.7894 / $2.0900 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 10A 125V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
200 In Stock |
|
$0.9700 / $3.3200 | Buy Now | ||
DISTI #
000000000003486147
|
Sager | Cartridge Fuses 10A 125VAC TD GMC Series Axial Min Qty: 100 | 0 |
|
$1.0500 / $3.4300 | Buy Now | |
Master Electronics | Fuse Miniature Medium Time Delay Acting 10A 125V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
200 In Stock |
|
$0.9700 / $3.3200 | Buy Now |