Part Details for BK/GMC-V-400-R by Eaton Bussmann
Overview of BK/GMC-V-400-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-V-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9564
|
Newark | Fuse, Axial, 400Ma, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:400Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:Gmc-V Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/GMC-V-400-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.6800 | Buy Now |
DISTI #
283-BK/GMC-V-400-R-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8547 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 0.4A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant | 0 |
|
$1.0200 / $4.5400 | Buy Now |
DISTI #
000000000003486176
|
Sager | Cartridge Fuses 400mA 250VAC TD GMC Series Axial Min Qty: 100 | 0 |
|
$1.1000 / $4.6900 | Buy Now |