Part Details for BK/GMC-V-5-R by Eaton Bussmann
Overview of BK/GMC-V-5-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-V-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9565
|
Newark | Fuse, Axial, 5A, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:Gmc-V Series, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Eaton Bussmann BK/GMC-V-5-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.1600 | Buy Now |
DISTI #
283-3807-ND
|
DigiKey | FUSE GLASS 5A 125VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4520 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$0.8600 / $3.3200 | Buy Now |
DISTI #
000000000003486179
|
Sager | Cartridge Fuses 5A 125VAC TD GMC Series Axial | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$0.8600 / $3.3200 | Buy Now |