Part Details for BK/GMD-1-25-R by Eaton Bussmann
Overview of BK/GMD-1-25-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMD-1-25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0443
|
Newark | Electric Fuse, Time Delay Blow, 0.125A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm |Eaton Bussmann BK/GMD-1-25-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.9720 | Buy Now |
DISTI #
Bussmann BK/GMD-1-25-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now |