Part Details for BK/GMD-200-R by Eaton Bussmann
Overview of BK/GMD-200-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMD-200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9634
|
Newark | Fuse, Cartridge, 200Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmd Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMD-200-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $0.9680 | Buy Now |
DISTI #
283-3810-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
120 In Stock |
|
$0.5815 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
921 In Stock |
|
$0.7300 / $4.4500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
921 In Stock |
|
$0.7300 / $4.4500 | Buy Now |
Part Details for BK/GMD-200-R
BK/GMD-200-R CAD Models
BK/GMD-200-R Part Data Attributes:
|
BK/GMD-200-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-200-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |