Part Details for BK/GMD-300MA by Eaton Corporation
Overview of BK/GMD-300MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2662IUH-12#PBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2662IUH-12#TRPBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2672HUH-16#TRPBF | Analog Devices | 5ch 300mA 16Bit CurrentSourceO |
Price & Stock for BK/GMD-300MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMD-300MA
|
Avnet Americas | Fuse Miniature 0.3A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMD-300MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BK/GMD-300MA
BK/GMD-300MA CAD Models
BK/GMD-300MA Part Data Attributes
|
BK/GMD-300MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-300MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 32VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20.02 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/GMD-300MA
This table gives cross-reference parts and alternative options found for BK/GMD-300MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-300MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GMD-300-R | TIME DELAY BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMD-300MA vs BK1/GMD-300-R |
BK1-GMD-300-R | FUSE GLASS 300MA 250VAC 5X20MM | Eaton Corporation | BK/GMD-300MA vs BK1-GMD-300-R |
BK1/GMD-300MA-R | TIME DELAY BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMD-300MA vs BK1/GMD-300MA-R |
BK1/GMD-300MA-R | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/GMD-300MA vs BK1/GMD-300MA-R |
BK1/GMD-300-R | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | BK/GMD-300MA vs BK1/GMD-300-R |
BK1/GMD-300MA-R | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GMD-300MA vs BK1/GMD-300MA-R |
BK/GMD-300-R | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | BK/GMD-300MA vs BK/GMD-300-R |
BK/GMD-300MA-R | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GMD-300MA vs BK/GMD-300MA-R |
TR2/GMD-300-R | Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-300MA vs TR2/GMD-300-R |
BK-GMD-300-R | FUSE GLASS 300MA 250VAC 5X20MM | Eaton Corporation | BK/GMD-300MA vs BK-GMD-300-R |