Part Details for BK/GMD-630MA by Eaton Bussmann
Overview of BK/GMD-630MA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMD-630MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL |
96 In Stock |
|
$2.1600 / $2.9400 | Buy Now |
DISTI #
000000000000558612
|
Sager | Cartridge Fuses 250VAC .63A Time Delay | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL |
96 In Stock |
|
$2.1600 / $2.9400 | Buy Now |