Part Details for BK/GMD-V-400-R by Eaton Bussmann
Overview of BK/GMD-V-400-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMD-V-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/GMD-V-400-R-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9020 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.4A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant | 0 |
|
$1.0500 / $5.4400 | Buy Now |
DISTI #
000000000003486268
|
Sager | Cartridge Fuses 250VAC 400mA Axial Lead Min Qty: 100 | 0 |
|
$1.1400 / $5.4600 | Buy Now |