There are no models available for this part yet.
Overview of BK/GMF-1-6/10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/GMF-1-6/10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M3916
|
Newark | Fuse, Time Delay, 1.6A, 300Vac, Product Range:Gmf Series, Fuse Current:1.6A, Voltage Rating Vac:300V, Voltage Rating Vdc:-, Fuse Size Metric:-, Fuse Size Imperial:-, Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann BK/GMF-1-6/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$13.1500 / $20.3800 | Buy Now | |
DISTI #
283-BK/GMF-1-6/10-ND
|
DigiKey | FUSE CARTRIDGE 1.6A 300VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
97 In Stock |
|
$9.7421 / $21.5800 | Buy Now | |
Onlinecomponents.com | Fuse Slow Blow Acting 1.6A 300V Panel Mount Cartridge 57.15 X 15.9mm |
75 In Stock |
|
$11.0300 / $14.1500 | Buy Now | ||
DISTI #
000000000003486284
|
Sager | Specialty Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$11.9200 | Buy Now | |
Master Electronics | Fuse Slow Blow Acting 1.6A 300V Panel Mount Cartridge 57.15 X 15.9mm |
75 In Stock |
|
$11.0300 / $14.1500 | Buy Now |