Part Details for BK/GMQ-3-2/10 by Eaton Electronics
Overview of BK/GMQ-3-2/10 by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMQ-3-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71928208
|
RS | BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GMQ-3-2/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5800 | RFQ |
DISTI #
2892522
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 3.2A, 300VAC RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$10.6411 | Buy Now |
DISTI #
2892522
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 3.2A, 300VAC RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 2 |
|
$12.7988 / $19.8287 | Buy Now |