Part Details for BK/GMT-5A by Eaton Bussmann
Overview of BK/GMT-5A by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMT-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F324
|
Newark | Fuse, Fast Acting Indicating, 5A, Fast Acting, Alarm Indicating Fuse Type:Spring, Fuse Current:5A, Product Range:Gmt Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:60Vdc, Blow Characteristic:Fast Acting, Colour:Green Rohs Compliant: Yes |Eaton Bussmann BK/GMT-5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$12.1100 / $16.3900 | Buy Now |
DISTI #
283-2063-ND
|
DigiKey | FUSE INDICATING 5A 125VAC/60VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1358 In Stock |
|
$3.5694 / $7.4000 | Buy Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
DISTI #
BUEBK/GMT-5A
|
Heilind Electronics | Americas - 66 in Stock |
|
$6.8689 / $12.5834 | Buy Now | |
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Bristol Electronics | 489 |
|
RFQ | ||
DISTI #
BUEBK/GMT-5A
|
Interstate Connecting Components | 22 |
|
$6.8689 / $12.5834 | Buy Now | |
DISTI #
000000000000014235
|
Sager | Specialty Fuses 125VAC/60VDC 5A Green Min Qty: 100 | 0 |
|
$9.4400 / $9.7400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$3.5000 / $5.3800 | Buy Now |