There are no models available for this part yet.
Overview of BK/HBH-I-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/HBH-I-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC6344
|
Newark | Fuseholder Rohs Compliant: Yes |Eaton Bussmann BK/HBH-I-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.7300 | Buy Now | |
DISTI #
283-2709-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 16A PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5958 / $4.1800 | Buy Now | |
Onlinecomponents.com | Fuse Holder - Horizontal PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse RoHS: Compliant |
1492 In Stock |
|
$2.7900 / $3.1800 | Buy Now | ||
DISTI #
000000000003486347
|
Sager | Fuse Holder HORIZONTAL PCB MNT 1/4 FUSE Min Qty: 1 | 4982 |
|
$8.6600 / $9.7100 | Buy Now | |
Master Electronics | Fuse Holder - Horizontal PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse RoHS: Compliant |
1492 In Stock |
|
$2.7900 / $3.1800 | Buy Now |