Part Details for BK/HBW-M-R by Eaton Bussmann
Overview of BK/HBW-M-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for BK/HBW-M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3930
|
Newark | Fuseholder Rohs Compliant |Eaton Bussmann BK/HBW-M-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$10.9700 | Buy Now |
DISTI #
76K6171
|
Newark | Fuseholder Rohs Compliant/ Bulk |Eaton Bussmann BK/HBW-M-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $10.4500 | Buy Now |
DISTI #
2266-BK/HBW-M-R-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 16A PCB Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
405 In Stock |
|
$9.7100 | Buy Now |
DISTI #
283-3817-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 16A PCB Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4740 | Buy Now |
|
Onlinecomponents.com | Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse RoHS: Compliant |
405 Partner Stock |
|
$4.8000 / $9.7100 | Buy Now |
DISTI #
000000000003486359
|
Sager | Fuse Holder VERTICAL Min Qty: 100 | 0 |
|
$9.2800 | Buy Now |
|
Master Electronics | Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse RoHS: Compliant |
405 Partner Stock |
|
$4.8000 / $9.7100 | Buy Now |