Part Details for BK/HLQ-5 by Eaton Bussmann
Overview of BK/HLQ-5 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HLQ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9317
|
Newark | Buss Fuseholder |Eaton Bussmann BK/HLQ-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 | Buy Now |
DISTI #
BK/HLQ-5-ND
|
DigiKey | FUSE HOLDER CART 300V 5A PNL MNT Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2080 | Buy Now |
DISTI #
71419891
|
RS | Accessory, BUSS FUSEHOLDER | Bussmann by Eaton BK/HLQ-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8400 | RFQ |
DISTI #
000000000000558992
|
Sager | Fuse Holder Panel Mount Min Qty: 500 | 0 |
|
$15.3400 | Buy Now |