Part Details for BK/HLRGMF-1.6 by Eaton Bussmann
Overview of BK/HLRGMF-1.6 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HLRGMF-1.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4113
|
Newark | Buss Fuseholder W/Fuse |Eaton Bussmann BK/HLRGMF-1.6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6600 | Buy Now |
DISTI #
BK/HLRGMF-1.6-ND
|
DigiKey | FUSE HOLDR CART 300V 15A IN LINE Min Qty: 500 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9125 | Buy Now |
DISTI #
71419902
|
RS | Accessory, BUSS FUSEHOLDER W/FUSE | Bussmann by Eaton BK/HLRGMF-1.6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9400 | RFQ |
DISTI #
000000000002490638
|
Sager | Fuse Holder FUSEHOLDER W/FUSE | 0 |
|
Buy Now |