There are no models available for this part yet.
Overview of BK/HPS-F-EE by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for BK/HPS-F-EE by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J0157
|
Newark | Fuse Holder, 10.3 X 33.3Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:13/32" X 1.3/8", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Hps Series, Voltage Rating Vac:600Vrohs Compliant: No |Eaton Bussmann BK/HPS-F-EE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8200 / $79.9600 | Buy Now | |
DISTI #
BK/HPS-F-EE-ND
|
DigiKey | FUSE HOLDR CART 600V 15A PNL MNT Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0398 | Buy Now | |
DISTI #
71419924
|
RS | Accessory, BUSS FUSEHOLDER S.D. | Bussmann by Eaton BK/HPS-F-EE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7100 | RFQ | |
DISTI #
000000000000559031
|
Sager | Fuse Holder BUSS FUSEHOLDER S.D. Min Qty: 50 | 0 |
|
$72.3300 | Buy Now |