Part Details for BK/HTB-66I-SP by Eaton Bussmann
Overview of BK/HTB-66I-SP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-66I-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4222
|
Newark | Fuseholder - Splash Proof/ Bulk |Eaton Bussmann BK/HTB-66I-SP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $10.3200 | Buy Now |
DISTI #
283-BK/HTB-66I-SP-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5158 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 250V Solder Lug Panel Mount Carton | Alternative Product Available |
|
$3.2600 / $9.4000 | Buy Now |
DISTI #
000000000003490541
|
Sager | Fuse Holder SPLASH PROOF | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 20A 250V Solder Lug Panel Mount Carton | Alternative Product Available |
|
$3.2600 / $9.4000 | Buy Now |