There are no models available for this part yet.
Overview of BK/HTB-92I-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/HTB-92I-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K9404
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Htb Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann BK/HTB-92I-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $6.6200 | Buy Now | |
DISTI #
283-3842-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5702 | Buy Now | |
Onlinecomponents.com | Fuse Holder 20A 250V Solder Lug Panel Mount Carton RoHS: Compliant |
369 In Stock |
|
$2.4800 / $6.0200 | Buy Now | ||
DISTI #
000000000003490559
|
Sager | Fuse Holder 1/4 In. STR .187 Quick Connect Min Qty: 100 | 0 |
|
$5.8800 / $6.0400 | Buy Now | |
Master Electronics | Fuse Holder 20A 250V Solder Lug Panel Mount Carton RoHS: Compliant |
369 In Stock |
|
$2.4800 / $6.0200 | Buy Now |