Part Details for BK/HTC-55M by Eaton Bussmann
Overview of BK/HTC-55M by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTC-55M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6804
|
Newark | Fuse Holder Bayonet Cap/Cooper Bussmann |Eaton Bussmann BK/HTC-55M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 10A 250VAC Quick Connect Panel Mount Bulk RoHS: Compliant |
911 Partner Stock |
|
$1.6600 / $3.7400 | Buy Now |
DISTI #
Bussmann BK/HTC-55M
|
PEI Genesis | Fuse Holder Panel Mount | 911 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 10A 250VAC Quick Connect Panel Mount Bulk RoHS: Compliant |
911 Partner Stock |
|
$1.6600 / $3.7400 | Buy Now |