Part Details for BK/JM60400-1CR by Eaton Bussmann
Overview of BK/JM60400-1CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/JM60400-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7024
|
Newark | Jm60400-1Cr Bulk Pkg |Eaton Bussmann BK/JM60400-1CR RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.6800 / $404.6500 | Buy Now |
DISTI #
BK/JM60400-1CR-ND
|
DigiKey | FUSE BLOCK 1POLE 600V 400A Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$661.9500 | Buy Now |
DISTI #
71419938
|
RS | Fuse Block, JM60400-1CR BULK PKG | Bussmann by Eaton BK/JM60400-1CR RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$603.3800 / $635.1400 | RFQ |
DISTI #
000000000005542731
|
Sager | Fuse Holder JM60400-1CR BULK PKG | 0 |
|
Buy Now |