Part Details for BK/KTK-R-10 by Eaton Corporation
Overview of BK/KTK-R-10 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/KTK-R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-KTK-R-10
|
Avnet Americas | Fuse Midget 10A 600V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-KTK-R-10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/KTK-R-10
|
Mouser Electronics | Industrial & Electrical Fuses CLASS CC FA FUSE RoHS: Compliant | 32 |
|
$34.9500 / $34.9700 | Buy Now |
Part Details for BK/KTK-R-10
BK/KTK-R-10 CAD Models
BK/KTK-R-10 Part Data Attributes
|
BK/KTK-R-10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/KTK-R-10
Eaton Corporation
Electric Fuse, Fast Blow, 10A, 200000A (IR), CC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Reference Standard | CE, CSA, UL | |
Terminal Shape | END CAP |