Part Details for BK/KTK-R-5 by Eaton Bussmann
Overview of BK/KTK-R-5 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/KTK-R-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4541
|
Newark | Class Cc Fast Acting Fuse |Eaton Bussmann BK/KTK-R-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7100 / $43.6200 | Buy Now |
DISTI #
BK/KTK-R-5-ND
|
DigiKey | FUSE CARTRIDGE 5A 600VAC 5AG Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1817 | Buy Now |
DISTI #
71419950
|
RS | CLASS CC FAST ACTING FUSE, 5A | Bussmann by Eaton BK/KTK-R-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5700 | RFQ |
DISTI #
000000000002490665
|
Sager | Industrial & Electrical Fuses CLASS CC FA FUSE Min Qty: 100 | 0 |
|
$41.7300 | Buy Now |