Part Details for BK/MDA-30-R by Eaton Bussmann
Overview of BK/MDA-30-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDA-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4457
|
Newark | Mda 30A Buss Td Bk 100 Box -R/Bulk |Eaton Bussmann BK/MDA-30-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $6.1200 | Buy Now |
DISTI #
27AC0955
|
Newark | Mda 30A Buss Td Bk 100 Box -R Rohs Compliant: Yes |Eaton Bussmann BK/MDA-30-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.3230 | Buy Now |
DISTI #
283-2728-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
640 In Stock |
|
$0.7527 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton RoHS: Compliant |
1252 In Stock |
|
$0.9400 / $3.3400 | Buy Now |
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Quest Components | 12 |
|
$1.5750 / $2.1000 | Buy Now | |
DISTI #
000000000003490610
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 1 | 0 |
|
$1.0700 / $3.8300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton RoHS: Compliant |
1252 In Stock |
|
$0.9400 / $3.3400 | Buy Now |