Part Details for BK/MDA-V-15-R by Eaton Corporation
Overview of BK/MDA-V-15-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDA-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDA-V-15-R
|
Avnet Americas | Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-MDA-V-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.4080 / $4.6860 | Buy Now |
DISTI #
48K9657
|
Avnet Americas | Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: 48K9657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9300 / $4.4400 | Buy Now |
DISTI #
504-BK/MDA-V-15-R
|
Mouser Electronics | Cartridge Fuses 250VAC 15A Axial Lead RoHS: Compliant | 248 |
|
$3.2200 / $7.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.2900 | Buy Now |
DISTI #
BK/MDA-V-15-R
|
TTI | Cartridge Fuses 250VAC 15A Axial Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4100 / $2.9200 | Buy Now |
DISTI #
BK-MDA-V-15-R
|
Avnet Americas | Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-MDA-V-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.4080 / $4.6860 | Buy Now |
DISTI #
48K9657
|
Avnet Americas | Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: 48K9657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9300 / $4.4400 | Buy Now |
DISTI #
BK-MDA-V-15-R
|
Avnet Asia | Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton (Alt: BK-MDA-V-15-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.1250 / $4.6479 | Buy Now |
Part Details for BK/MDA-V-15-R
BK/MDA-V-15-R CAD Models
BK/MDA-V-15-R Part Data Attributes:
|
BK/MDA-V-15-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/MDA-V-15-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 15A, 750A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 336 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 750 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |