Part Details for BK/MDA-V-3-R by Eaton Bussmann
Overview of BK/MDA-V-3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDA-V-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9664
|
Newark | Fuse, Axial, 3A, 6.3 X 32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mda Series, Fuse Body Material:Ceramic Rohs Compliant: Yes |Eaton Bussmann BK/MDA-V-3-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.4400 | Buy Now |
DISTI #
283-BK/MDA-V-3-R-ND
|
DigiKey | FUSE CERAMIC 3A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6583 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant | Alternative Product Available |
|
$1.3500 / $4.3500 | Buy Now |
DISTI #
000000000003490642
|
Sager | Cartridge Fuses 250VAC 3A Axial Lead | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 3A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant | Alternative Product Available |
|
$1.3500 / $4.3500 | Buy Now |