Part Details for BK/MDL-1/16 by Eaton Corporation
Overview of BK/MDL-1/16 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-1/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDL-1-16
|
Avnet Americas | Fuse Miniature 0.063A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-MDL-1-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67546490
|
Verical | Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.9110 / $2.7820 | Buy Now |
Part Details for BK/MDL-1/16
BK/MDL-1/16 CAD Models
BK/MDL-1/16 Part Data Attributes
|
BK/MDL-1/16
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/MDL-1/16
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 32VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |