Part Details for BK/MDL-1-1/2 by Eaton Bussmann
Overview of BK/MDL-1-1/2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6820
|
Newark | Cooper Bussmann |Eaton Bussmann BK/MDL-1-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass |
7488 Partner Stock |
|
$0.5080 / $0.5260 | Buy Now |
|
Bristol Electronics | 719 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
Bussmann BK/MDL-1-1/2
|
PEI Genesis | Electric Fuse | 7488 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Glass |
7488 Partner Stock |
|
$0.5080 / $0.5260 | Buy Now |