Part Details for BK/MDL-1-1/4 by Eaton Bussmann
Overview of BK/MDL-1-1/4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6821
|
Newark | Cooper Bussmann |Eaton Bussmann BK/MDL-1-1/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Glass |
11994 In Stock |
|
$0.5000 / $1.7800 | Buy Now |
DISTI #
Bussmann BK/MDL-1-1/4
|
PEI Genesis | Electric Fuse | 11976 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Glass |
11994 In Stock |
|
$0.5000 / $1.7800 | Buy Now |