Part Details for BK/MDL-1-6/10 by Eaton Bussmann
Overview of BK/MDL-1-6/10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-1-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass |
200 In Stock |
|
$0.5000 / $1.9100 | Buy Now |
|
Quest Components | 209 |
|
$0.7080 / $1.4160 | Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass |
200 In Stock |
|
$0.5000 / $1.9100 | Buy Now |