Part Details for BK/MDL-6EX by Eaton Bussmann
Overview of BK/MDL-6EX by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-6EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/MDL-6EX-ND
|
DigiKey | FUSE GLASS 6A 250VAC 3AB 3AG Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003490723
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now |