Part Details for BK/MDL-BV-30 by Eaton Bussmann
Overview of BK/MDL-BV-30 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-BV-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4881
|
Newark | Mdl W/Leads And Sealed/ Bulk |Eaton Bussmann BK/MDL-BV-30 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $6.7700 | Buy Now |
DISTI #
283-BK/MDL-BV-30-ND
|
DigiKey | FUSE GLASS 30A 32VAC 3AB 3AG Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0189 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5600 / $6.4900 | Buy Now | |
DISTI #
000000000003490744
|
Sager | Cartridge Fuses MDL W/LEADS,SEALED | 0 |
|
Buy Now |