There are no models available for this part yet.
Overview of BK/MDL-V-4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/MDL-V-4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P4556
|
Newark | Cartridge Fuses 250Vac 4A Axial Lead |Eaton Bussmann BK/MDL-V-4-R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.8400 / $5.6700 | Buy Now | |
DISTI #
48K9741
|
Newark | Fuse, Axial, 4A, 6.3 X 32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:6.4Mm X 31.7Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mdl Series, Fuse Body Material:Glass Rohs Compliant: Yes |Eaton Bussmann BK/MDL-V-4-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.6400 | Buy Now | |
DISTI #
2266-BK/MDL-V-4-R-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 20 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$3.2900 / $4.3700 | Buy Now | |
DISTI #
283-BK/MDL-V-4-R-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9012 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant |
200 Partner Stock |
|
$0.8400 / $2.9100 | Buy Now | ||
DISTI #
000000000003490772
|
Sager | Cartridge Fuses 250VAC 4A Axial Lead Min Qty: 100 | 0 |
|
$1.1100 / $3.0000 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant |
200 Partner Stock |
|
$0.8400 / $2.9100 | Buy Now |