There are no models available for this part yet.
Overview of BK/MDM-8/10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDM-8/10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4990
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDM-8/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $14.8500 | Buy Now | |
DISTI #
283-BK/MDM-8/10-ND
|
DigiKey | FUSE GLASS 800MA 250VAC CART Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8071 | Buy Now | |
Onlinecomponents.com | Small Dimension Fuse - Time Delay - Cylindrical - Glass - 800mA - 250V - Bulk 100Pcs/Pack. | Alternative Product Available |
|
$12.2100 / $14.2400 | Buy Now | ||
DISTI #
000000000003490800
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$13.2000 | Buy Now | |
Master Electronics | Small Dimension Fuse - Time Delay - Cylindrical - Glass - 800mA - 250V - Bulk 100Pcs/Pack. | Alternative Product Available |
|
$12.2100 / $14.2400 | Buy Now |