There are no models available for this part yet.
Overview of BK/MDQ-1/4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDQ-1/4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P4745
|
Newark | Cartridge Fuses Small Dimension Fuse |Eaton Bussmann BK/MDQ-1/4 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$16.8700 / $25.1600 | Buy Now | |
DISTI #
99M5028
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann BK/MDQ-1/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 / $18.2100 | Buy Now | |
DISTI #
2266-BK/MDQ-1/4-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$18.1300 / $19.2000 | Buy Now | |
DISTI #
283-2209-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8934 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass |
98 Partner Stock |
|
$16.0400 / $20.5800 | Buy Now | ||
DISTI #
000000000003490811
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$19.9700 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass |
98 Partner Stock |
|
$16.0400 / $20.5800 | Buy Now |