Part Details for BK/MDQ-1-6/10 by Eaton Bussmann
Overview of BK/MDQ-1-6/10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-1-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4738
|
Newark | Cartridge Fuses Small Dimension Fuse |Eaton Bussmann BK/MDQ-1-6/10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$18.8200 / $24.8500 | Buy Now |
DISTI #
2266-BK/MDQ-1-6/10-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 3AB 3AG Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$16.0400 / $16.6500 | Buy Now |
DISTI #
283-2221-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 3AB 3AG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3469 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass |
82 Partner Stock |
|
$13.9100 / $17.8500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass |
82 Partner Stock |
|
$13.9100 / $17.8500 | Buy Now |