There are no models available for this part yet.
Overview of BK/MDQ-15/100 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDQ-15/100 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M5032
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDQ-15/100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3700 / $22.5600 | Buy Now | |
DISTI #
283-2205-ND
|
DigiKey | FUSE GLASS 150MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1186 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Glass | 0 |
|
$18.5500 / $21.6400 | Buy Now | ||
DISTI #
000000000003490815
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$23.5600 | Buy Now |