-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRIC FUSE, 1A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-2756-ND
|
DigiKey | FUSE BRD MT 1A 250VAC 450VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2333 In Stock |
|
$1.2374 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL RoHS: Compliant |
4577 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
000000000003490867
|
Sager | Fuses with Leads - Through Hole PC TRON | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL RoHS: Compliant |
4577 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK/PCB-1-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/PCB-1-R
Eaton Bussmann
ELECTRIC FUSE, 1A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |