Part Details for BK/S500-8-R by Eaton Corporation
Overview of BK/S500-8-R by Eaton Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S500-8-R
|
Avnet Americas | Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-S500-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 26200 Factory Stock |
|
$0.6899 / $2.4282 | Buy Now |
DISTI #
48K9876
|
Avnet Americas | Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 48K9876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9570 / $1.3100 | Buy Now |
DISTI #
504-BK/S500-8-R
|
Mouser Electronics | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant | 499 |
|
$2.1300 / $3.8900 | Buy Now |
DISTI #
V99:2348_14216606
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1730 | Americas - 100 |
|
$0.1348 / $0.6933 | Buy Now |
DISTI #
V79:2366_28862767
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 80 |
|
$1.7650 | Buy Now |
DISTI #
V36:1790_14216606
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 | Americas - 2 |
|
$2.0380 | Buy Now |
|
Future Electronics | S500 Series Fast-Acting 250 VAC 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.1600 / $2.3200 | Buy Now |
|
Future Electronics | S500 Series Fast-Acting 250 VAC 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.1600 / $2.3200 | Buy Now |
DISTI #
BK/S500-8-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2600 In Stock |
|
$0.2440 / $0.2540 | Buy Now |
DISTI #
BK-S500-8-R
|
Avnet Americas | Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-S500-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 26200 Factory Stock |
|
$0.6899 / $2.4282 | Buy Now |
Part Details for BK/S500-8-R
BK/S500-8-R CAD Models
BK/S500-8-R Part Data Attributes:
|
BK/S500-8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/S500-8-R
Eaton Corporation
Electric Fuse, Fast Blow, 8A, 250VAC, 80A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CSA; CUL; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK/S500-8-R
This table gives cross-reference parts and alternative options found for BK/S500-8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S500-8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/S500-8-R | Electric Fuse, Fast Blow, 8A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S500-8-R vs BK/S500-8-R |
BK1/S500-8-R | Electric Fuse, Fast Blow, 8A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S500-8-R vs BK1/S500-8-R |
TR2/S500-8-R | Electric Fuse, Fast Blow, 8A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S500-8-R vs TR2/S500-8-R |