Part Details for BK/S500-V-250-R by Eaton Corporation
Overview of BK/S500-V-250-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-V-250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S500-V-250-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Fast 2-Pin Axial Through Hole Bulk - Bulk (Alt: BK-S500-V-250-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9216 / $3.1382 | Buy Now |
DISTI #
504-BK-S500-V-250-R
|
Mouser Electronics | Cartridge Fuses S500 250mA -V FA RoHS: Compliant | 0 |
|
$3.8600 / $5.8700 | Order Now |
|
Future Electronics | S500 Series Fast-Acting 250 VAC 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.8300 / $4.1100 | Buy Now |
DISTI #
BK-S500-V-250-R
|
Avnet Americas | Fuse Miniature 0.25A 250V Fast 2-Pin Axial Through Hole Bulk - Bulk (Alt: BK-S500-V-250-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9216 / $3.1382 | Buy Now |
Part Details for BK/S500-V-250-R
BK/S500-V-250-R CAD Models
BK/S500-V-250-R Part Data Attributes:
|
BK/S500-V-250-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/S500-V-250-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.25A, 35A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | PIN WIRE |