Part Details for BK/S500-V-8-R by Eaton Bussmann
Overview of BK/S500-V-8-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S500-V-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9850
|
Newark | Fuse, Axial, 8A, 5 X 20Mm, Fast Acting, Blow Characteristic:Fast Acting, Breaking Capacity:80A @ 250Vac, Current Rating:8A, Diameter:5.2Mm, Fuse Body Material:Glass, Fuse Current:8A, Fuse Leads:Leaded, Fuse Size Metric:5Mm X 20Mm Rohs Compliant: Yes |Eaton Bussmann BK/S500-V-8-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.8800 | Buy Now |
DISTI #
26P5015
|
Newark | S500 8A -V Buss Fa Bk 100 Box -R |Eaton Bussmann BK/S500-V-8-R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $5.2600 | Buy Now |
DISTI #
283-BK/S500-V-8-R-ND
|
DigiKey | FUSE GLASS 8A 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1552 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 8A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus RoHS: Compliant | 0 |
|
$0.9800 / $3.1000 | Buy Now |
DISTI #
Bussmann BK/S500-V-8-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000003490993
|
Sager | Cartridge Fuses S500 8A -V FA Min Qty: 100 | 0 |
|
$0.9875 / $3.1100 | Buy Now |