Part Details for BK/S504-2.5A by Eaton Bussmann
Overview of BK/S504-2.5A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-S50-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
64991-S50-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S50-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for BK/S504-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5136
|
Newark | 5X20 Mm Timelag/Cooper Bussmann |Eaton Bussmann BK/S504-2.5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.0100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton |
2240 Partner Stock |
|
$0.5300 / $0.5410 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton |
2240 Partner Stock |
|
$0.5300 / $0.5410 | Buy Now |