Part Details for BK/S504-2A by Cooper Industries
Overview of BK/S504-2A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S50-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
53610-S50-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
64991-S50-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 100 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Part Details for BK/S504-2A
BK/S504-2A CAD Models
BK/S504-2A Part Data Attributes
|
BK/S504-2A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK/S504-2A
Cooper Industries
Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 10 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 23 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; SEMKO; UL; UR; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/S504-2A
This table gives cross-reference parts and alternative options found for BK/S504-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S504-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGU002 | Electric Fuse, | Conquer Electronics Co Ltd | BK/S504-2A vs PGU002 |
02205002MXP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | BK/S504-2A vs 02205002MXP |
UTE-A002 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | BK/S504-2A vs UTE-A002 |
MI6SF25V2 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | BK/S504-2A vs MI6SF25V2 |
189100.2 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | BK/S504-2A vs 189100.2 |
MIMRT25V2LL | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | BK/S504-2A vs MIMRT25V2LL |
GDG2 | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | BK/S504-2A vs GDG2 |
GDG-V2 | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | BK/S504-2A vs GDG-V2 |
UTE002 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | BK/S504-2A vs UTE002 |
189000.2 | Electric Fuse, Very Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | BK/S504-2A vs 189000.2 |