Part Details for BK/S504-2A by Eaton Bussmann
Overview of BK/S504-2A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S504-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER | 11 |
|
$3.5550 / $7.1100 | Buy Now |