Part Details for BK/S505-6.3A by Eaton Bussmann
Overview of BK/S505-6.3A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S505-6.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5190
|
Newark | 5X20 Mm Time Delay Fuse |Eaton Bussmann BK/S505-6.3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton |
15415 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | FUSE,6.3A,250V,SLOW BLOW,5X20MM,CERAMIC | 397 |
|
$3.4560 / $8.6400 | Buy Now |