Part Details for BK/S505-V-1.6A by Eaton Bussmann
Overview of BK/S505-V-1.6A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S505-V-1.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Ceramic Cardboard Carton |
37200 In Stock |
|
$0.8500 / $2.0400 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Ceramic Cardboard Carton |
37200 In Stock |
|
$0.8500 / $2.0400 | Buy Now |