Part Details for BK/S505SC-3.15-R by Eaton Bussmann
Overview of BK/S505SC-3.15-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S505SC-3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/S505SC-3.15-R-ND
|
DigiKey | FUSE CERM 3.15A 250VAC 100 BOX Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3045 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8100 / $2.4200 | Buy Now |
DISTI #
000000000006156723
|
Sager | Cartridge Fuses S505SC 3.15A BUSS TD BK 100 BOX -R Min Qty: 100 | 0 |
|
$2.3600 / $2.5000 | Buy Now |