There are no models available for this part yet.
Overview of BK/S505SC-5-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/S505SC-5-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK/S505SC-5-R-ND
|
DigiKey | FUSE CERM 5A 250VAC 5X20 100BOX Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$2.4124 / $5.3200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1000 On Order |
|
$0.8100 / $2.4200 | Buy Now | ||
DISTI #
000000000006156725
|
Sager | Cartridge Fuses S505SC 5A BUSS TD BK 100 BOX -R Min Qty: 100 | 0 |
|
$2.3600 / $2.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1000 On Order |
|
$0.8100 / $2.4200 | Buy Now |