Part Details for BK/S506-V-2.5-R by Eaton Bussmann
Overview of BK/S506-V-2.5-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for BK/S506-V-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5202
|
Newark | S506 2.5A -V Buss Td Bk 100 Box -R |Eaton Bussmann BK/S506-V-2.5-R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$3.9600 / $5.6000 | Buy Now |
DISTI #
48K9942
|
Newark | Fuse, Axial, 2.5A, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S506-V Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/S506-V-2.5-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.8400 | Buy Now |
DISTI #
2266-BK/S506-V-2.5-R-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 25 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1750 In Stock |
|
$0.9900 / $3.3900 | Buy Now |
DISTI #
283-BK/S506-V-2.5-R-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1037 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1750 Partner Stock |
|
$0.8800 / $3.0700 | Buy Now |
DISTI #
000000000003491104
|
Sager | Cartridge Fuses S506 2.5A -V TD Min Qty: 100 | 0 |
|
$0.9527 / $3.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1750 Partner Stock |
|
$0.8800 / $3.0700 | Buy Now |