Part Details for BK/S506-V-200-R by Eaton Bussmann
Overview of BK/S506-V-200-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S506-V-200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/S506-V-200-R-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $4.7200 | Buy Now |
DISTI #
000000000003491105
|
Sager | Cartridge Fuses S506 200mA -V TD | 0 |
|
Buy Now |